
A-USB B/SMT-TOP | |
|---|---|
DigiKey Part Number | 123-A-USBB/SMT-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB B/SMT-TOP |
Description | USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-USB B/SMT-TOP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 1,58849 € | 15.249,50 € |
| Unit Price without VAT: | 1,58849 € |
|---|---|
| Unit Price with VAT: | 1,89030 € |

