
A-USB-APFS-250 | |
|---|---|
DigiKey Part Number | 123-A-USB-APFS-250-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-APFS-250 |
Description | USB CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Header 0.82' (250.0mm) |
Category | Length 0.82' (250.0mm) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Female Receptacle to Rectangular 5 pos Header |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,40088 € | 7.200,44 € |
| Unit Price without VAT: | 14,40088 € |
|---|---|
| Unit Price with VAT: | 17,13705 € |

