
A-USB-APFS-150 | |
|---|---|
DigiKey Part Number | 123-A-USB-APFS-150-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-APFS-150 |
Description | USB CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Header 0.49' (150.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Header | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,61822 € | 5.309,11 € |
| Unit Price without VAT: | 10,61822 € |
|---|---|
| Unit Price with VAT: | 12,63568 € |

