
A-USB A-TOP | |
|---|---|
DigiKey Part Number | 123-A-USBA-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-TOP |
Description | USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.080 | 0,35358 € | 1.442,61 € |
| Unit Price without VAT: | 0,35358 € |
|---|---|
| Unit Price with VAT: | 0,42076 € |

