
A-USB A/SMT-R | |
|---|---|
DigiKey Part Number | 123-A-USBA/SMT-R-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A/SMT-R |
Description | USB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
EDA/CAD Models | A-USB A/SMT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82213 € | 1.644,26 € |
| Unit Price without VAT: | 0,82213 € |
|---|---|
| Unit Price with VAT: | 0,97833 € |

