MFR Recommended
Direct

A-USB A-LP-SMT-R | |
|---|---|
DigiKey Part Number | 123-A-USBA-LP-SMT-R-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-LP-SMT-R |
Description | CONN PLUG USB1.1 TYPEA 4P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |


