USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB A-LP-SMT-C

DigiKey Part Number
123-A-USBA-LP-SMT-C-ND
Manufacturer
Manufacturer Product Number
A-USB A-LP-SMT-C
Description
CONN RCPT USB2.0 TYPA 4P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-USB A-LP-SMT-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 90°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.045
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,94800 €9,48 €
250,88800 €22,20 €
500,84560 €42,28 €
1000,80520 €80,52 €
3000,74507 €223,52 €
5000,71870 €359,35 €
1.0000,68438 €684,38 €
2.5000,64155 €1.603,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €