Similar

A-USB/3-A-LP/SMT-TR-R | |
|---|---|
DigiKey Part Number | A-USB/3-A-LP/SMT-TR-R-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/3-A-LP/SMT-TR-R |
Description | CONN RCPT USB3.0 TYPEA 9P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle |
Category | Gender Receptacle |
Manufacturer Assmann WSW Components | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Packaging Tray | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Mounting Feature Horizontal |
Connector Type USB-A (USB TYPE-A) | Features Board Guide |
Number of Contacts 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-002-01100 | CNC Tech | 4.638 | 1175-1267-ND | 2,31000 € | Similar |


