Parametric Equivalent

A-USB/2-B-TOP | |
|---|---|
DigiKey Part Number | A-USB/2-B-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/2-B-TOP |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 4 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color White |
Specifications USB 2.0 | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787834-1 | TE Connectivity AMP Connectors | 3.120 | 5787834-1-ND | 3,09000 € | Parametric Equivalent |
| 5787834-2 | TE Connectivity AMP Connectors | 1.315 | A121598-ND | 1,82000 € | Parametric Equivalent |
| USBR-B-S-F-O-VT | Samtec Inc. | 790 | SAM10379-ND | 2,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.010 | 0,81279 € | 8.136,03 € |
| Unit Price without VAT: | 0,81279 € |
|---|---|
| Unit Price with VAT: | 0,96722 € |




