Parametric Equivalent

A-USB/2-B-TOP-C | |
|---|---|
DigiKey Part Number | 123-A-USB/2-B-TOP-C-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/2-B-TOP-C |
Description | USB 2.0, B-FEMALE, 2.50MM, 4PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 4 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB B-TOP | Assmann WSW Components | 0 | 123-A-USBB-TOP-ND | 0,63723 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,69465 € | 6.946,50 € |
| Unit Price without VAT: | 0,69465 € |
|---|---|
| Unit Price with VAT: | 0,82663 € |


