
A-USB/2-A-TOP1 | |
|---|---|
DigiKey Part Number | 123-A-USB/2-A-TOP1-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/2-A-TOP1 |
Description | USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,44165 € | 5.299,80 € |
| Unit Price without VAT: | 0,44165 € |
|---|---|
| Unit Price with VAT: | 0,52556 € |

