A-USB/2-A-TOP-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,70466 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 33.209
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2.043
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 72
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 3.130
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 786
Unit Price: 2,52000 €
Datasheet
Image for A-USB/2-A-TOP-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB/2-A-TOP-R

DigiKey Part Number
A-USB/2-A-TOP-R-ND
Manufacturer
Manufacturer Product Number
A-USB/2-A-TOP-R
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes