
A-TB762-HA11H | |
|---|---|
DigiKey Part Number | A-TB762-HA11H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB762-HA11H |
Description | TERM BLK 11P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB762-HA11H Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Wire Termination Screwless |
Packaging Bulk | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 11 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05931 € | 4.118,62 € |
| Unit Price without VAT: | 2,05931 € |
|---|---|
| Unit Price with VAT: | 2,45058 € |

