
A-TB508-TP15 | |
|---|---|
DigiKey Part Number | A-TB508-TP15-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-TP15 |
Description | TERM BLK 15POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-TP15 Models |
Category | Voltage 300 V |
Manufacturer Assmann WSW Components | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Operating Temperature -33°C ~ 120°C |
Positions Per Level 15 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Nickel Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,82941 € | 7.658,82 € |
| Unit Price without VAT: | 3,82941 € |
|---|---|
| Unit Price with VAT: | 4,55700 € |

