
A-TB508-HG19 | |
|---|---|
DigiKey Part Number | A-TB508-HG19-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-HG19 |
Description | TERM BLK 19POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-HG19 Models |
Category | Voltage 300 V |
Manufacturer Assmann WSW Components | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 19 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01781 € | 6.035,62 € |
| Unit Price without VAT: | 3,01781 € |
|---|---|
| Unit Price with VAT: | 3,59119 € |

