
A-TB508-HA11H | |
|---|---|
DigiKey Part Number | A-TB508-HA11H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-HA11H |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-HA11H Models |
Category | Voltage 300 V |
Manufacturer Assmann WSW Components | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 11 | Operating Temperature -40°C ~ 115°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70024 € | 3.400,48 € |
| Unit Price without VAT: | 1,70024 € |
|---|---|
| Unit Price with VAT: | 2,02329 € |

