Parametric Equivalent
Parametric Equivalent

A-TB500-TP03 | |
|---|---|
DigiKey Part Number | A-TB500-TP03-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TP03 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TP03 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-T203SB | Assmann WSW Components | 0 | A-TB500-T203SB-ND | 0,48297 € | Parametric Equivalent |
| 691211720003 | Würth Elektronik | 0 | 732-2035-ND | 1,50000 € | Parametric Equivalent |
| EM220503 | Eaton - Electronics Division | 0 | 283-EM220503-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68976 € | 1.379,52 € |
| Unit Price without VAT: | 0,68976 € |
|---|---|
| Unit Price with VAT: | 0,82081 € |


