Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-TO12 | |
|---|---|
DigiKey Part Number | A-TB500-TO12-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TO12 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TO12 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTO120152 | On Shore Technology Inc. | 0 | OSTTO120152-ND | 2,55348 € | Parametric Equivalent |
| TO1201510000G | Amphenol Anytek | 0 | TO1201510000G-ND | 1,33110 € | Parametric Equivalent |
| TO1201520000G | Amphenol Anytek | 0 | TO1201520000G-ND | 1,33110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,58632 € | 3.172,64 € |
| Unit Price without VAT: | 1,58632 € |
|---|---|
| Unit Price with VAT: | 1,88772 € |

