A-TB500-TO02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.789
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,34412 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1.839
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,30758 €
Datasheet
Image for A-TB500-TO02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-TO02

DigiKey Part Number
A-TB500-TO02-ND
Manufacturer
Manufacturer Product Number
A-TB500-TO02
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-TO02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
2
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691213710002Würth Elektronik1.789732-2038-ND0,88000 €Parametric Equivalent
OSTTO020152On Shore Technology Inc.0OSTTO020152-ND0,34412 €Parametric Equivalent
TO0201520000GAmphenol Anytek1.839TO0201520000G-ND0,61000 €Parametric Equivalent
TO0201820000GAmphenol Anytek0TO0201820000G-ND0,30758 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,21861 €437,22 €
Unit Price without VAT:0,21861 €
Unit Price with VAT:0,26015 €