Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-TC04 | |
|---|---|
DigiKey Part Number | A-TB500-TC04-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TC04 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10145.1 | Conta-Clip, Inc. | 0 | 2080-10145.1-ND | 0,94020 € | Parametric Equivalent |
| 10145.4 | Conta-Clip, Inc. | 0 | 2080-10145.4-ND | 0,94020 € | Parametric Equivalent |
| OSTTC040162 | On Shore Technology Inc. | 5.342 | ED2602-ND | 0,99000 € | Parametric Equivalent |
| OSTVA040160 | On Shore Technology Inc. | 0 | OSTVA040160-ND | 1,06789 € | Parametric Equivalent |
| OSTVA040180 | On Shore Technology Inc. | 0 | ED2707-ND | 0,80670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31138 € | 622,76 € |
| Unit Price without VAT: | 0,31138 € |
|---|---|
| Unit Price with VAT: | 0,37054 € |



