Image for A-TB381-OP21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB381-OP21

DigiKey Part Number
A-TB381-OP21-ND
Manufacturer
Manufacturer Product Number
A-TB381-OP21
Description
TERM BLOCK HDR 21POS 3.81MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB381-OP21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Unshrouded
Material Flammability Rating
UL94 V-0
Number of Positions
21
Contact Material
Brass
Positions Per Level
21
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.150" (3.81mm)
Insulation Height
0.079" (2.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,71348 €1.426,96 €
Unit Price without VAT:0,71348 €
Unit Price with VAT:0,84904 €