Image for A-TB116-VP21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB116-VP21

DigiKey Part Number
A-TB116-VP21-ND
Manufacturer
Manufacturer Product Number
A-TB116-VP21
Description
TERM BLK 21P SIDE ENTRY 10.16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB116-VP21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
21
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
57 A
Voltage
300 V
Wire Gauge
8-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
2.15 Nm (19 Lb-In)
Screw Thread
M4.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.00014,39526 €28.790,52 €
Unit Price without VAT:14,39526 €
Unit Price with VAT:17,13036 €