
A-TB100-TM05 | |
|---|---|
DigiKey Part Number | A-TB100-TM05-ND |
Manufacturer | |
Manufacturer Product Number | A-TB100-TM05 |
Description | CONN TERM STRIP 5CIRC 0.394" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | A-TB100-TM05 Models |
Category | Top Termination Screws |
Manufacturer Assmann WSW Components | Bottom Termination Closed |
Series | Barrier Type Enclosed |
Packaging Bulk | Features Fuse Holder |
Part Status Active | Color Green |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 400V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,56377 € | 5.127,54 € |
| Unit Price without VAT: | 2,56377 € |
|---|---|
| Unit Price with VAT: | 3,05089 € |

