
A-TB0762-04SRG01-GN | |
|---|---|
DigiKey Part Number | 123-A-TB0762-04SRG01-GN-ND |
Manufacturer | |
Manufacturer Product Number | A-TB0762-04SRG01-GN |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Category | Voltage - UL 400 V |
Manufacturer Assmann WSW Components | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25-6mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 32 A | Insulation Height 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,16640 € | 4.332,80 € |
| Unit Price without VAT: | 2,16640 € |
|---|---|
| Unit Price with VAT: | 2,57802 € |

