
A-SL254-DG-G12MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL254-DG-G12MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL254-DG-G12MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
EDA/CAD Models | A-SL254-DG-G12MP1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.272" (6.90mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 1.00µin (0.025µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33899 € | 1.694,95 € |
| Unit Price without VAT: | 0,33899 € |
|---|---|
| Unit Price with VAT: | 0,40340 € |

