Image for A-SL254-DA-Z70MP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-SL254-DA-Z70MP1

DigiKey Part Number
123-A-SL254-DA-Z70MP1-ND
Manufacturer
Manufacturer Product Number
A-SL254-DA-Z70MP1
Description
PIN HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 70 position 0.100" (2.54mm)
EDA/CAD Models
A-SL254-DA-Z70MP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyester
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0041,40646 €7.037,93 €
Unit Price without VAT:1,40646 €
Unit Price with VAT:1,67369 €