
A-SL254-DA-Z62MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL254-DA-Z62MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL254-DA-Z62MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 62 position 0.100" (2.54mm) |
EDA/CAD Models | A-SL254-DA-Z62MP1 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.005 | 1,44758 € | 7.245,14 € |
| Unit Price without VAT: | 1,44758 € |
|---|---|
| Unit Price with VAT: | 1,72262 € |

