Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-SL200-DG-G04D-THR

DigiKey Part Number
123-A-SL200-DG-G04D-THR-ND
Manufacturer
Manufacturer Product Number
A-SL200-DG-G04D-THR
Description
PIN HEADER, 4.0/2.8MM, 2.00MM, 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bag
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.346" (8.80mm)
Connector Type
Insulation Height
0.079" (2.00mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,05083 €304,98 €
Unit Price without VAT:0,05083 €
Unit Price with VAT:0,06049 €