
A-SL200-DA-Z80MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL200-DA-Z80MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL200-DA-Z80MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 80 position 0.079" (2.00mm) |
EDA/CAD Models | A-SL200-DA-Z80MP1 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.005 | 2,08106 € | 10.415,71 € |
| Unit Price without VAT: | 2,08106 € |
|---|---|
| Unit Price with VAT: | 2,47646 € |

