
A-SL200-DA-Z66D | |
|---|---|
DigiKey Part Number | 123-A-SL200-DA-Z66D-ND |
Manufacturer | |
Manufacturer Product Number | A-SL200-DA-Z66D |
Description | PIN HEADER, 4.0/2.8MM, 2.00MM, 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 66 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A-SL200-DA-Z66D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bag | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,60508 € | 3.872,51 € |
| Unit Price without VAT: | 0,60508 € |
|---|---|
| Unit Price with VAT: | 0,72005 € |

