
A-SL254-EA-G06MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL254-EA-G06MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL254-EA-G06MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
EDA/CAD Models | A-SL254-EA-G06MP1 Models |
Category | Contact Length - Mating 0.237" (6.02mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,23179 € | 1.622,53 € |
| Unit Price without VAT: | 0,23179 € |
|---|---|
| Unit Price with VAT: | 0,27583 € |

