Similar

A-SATA/7-M-BO-C-01-02-R | |
|---|---|
DigiKey Part Number | A-SATA/7-M-BO-C-01-02-R-ND |
Manufacturer | |
Manufacturer Product Number | A-SATA/7-M-BO-C-01-02-R |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Category | Number of Positions 7 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Board Lock |
Connector Style Header, Shrouded | Contact Finish Gold |
Connector Type SATA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471554001 | Molex | 4.521 | WM4059-ND | 1,33000 € | Similar |


