
A-SATA/7-M-AO-A-SMT-02-04-R | |
|---|---|
DigiKey Part Number | A-SATA/7-M-AO-A-SMT-02-04-R-ND |
Manufacturer | |
Manufacturer Product Number | A-SATA/7-M-AO-A-SMT-02-04-R |
Description | CONN SATA HEADER 7POS SLD RA SMD |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

