
A-SATA/15-M-AO-A-01-01-R | |
|---|---|
DigiKey Part Number | A-SATA/15-M-AO-A-01-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-SATA/15-M-AO-A-01-01-R |
Description | CONN SATA 15 POS |
Customer Reference | |
Detailed Description | 15 Position SATA Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | SATA | |
Number of Positions | 15 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

