
A-RM32APWAB | |
|---|---|
DigiKey Part Number | 123-A-RM32APWAB-ND |
Manufacturer | |
Manufacturer Product Number | A-RM32APWAB |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Category | Level, Class 3 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01689 € | 3.016,89 € |
| Unit Price without VAT: | 3,01689 € |
|---|---|
| Unit Price with VAT: | 3,59010 € |

