Similar

A-RJ45KU | |
|---|---|
DigiKey Part Number | AE10170-ND |
Manufacturer | |
Manufacturer Product Number | A-RJ45KU |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC, Color Coded Block |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Ratings Cat5e |
Part Status Obsolete | Features Circular Threaded Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Bulkhead | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Orientation Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546405-1 | TE Connectivity AMP Connectors | 34 | A34351-ND | 93,78000 € | Similar |



