
A-RF96ABCR-1 | |
|---|---|
DigiKey Part Number | 123-A-RF96ABCR-1-ND |
Manufacturer | |
Manufacturer Product Number | A-RF96ABCR-1 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-RF96ABCR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,40632 € | 5.643,79 € |
| Unit Price without VAT: | 9,40632 € |
|---|---|
| Unit Price with VAT: | 11,19352 € |

