
A-RF64ACR | |
|---|---|
DigiKey Part Number | 123-A-RF64ACR-ND |
Manufacturer | |
Manufacturer Product Number | A-RF64ACR |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,57600 € | 35,76 € |
| 30 | 3,30900 € | 99,27 € |
| 60 | 3,15117 € | 189,07 € |
| 120 | 3,00058 € | 360,07 € |
| 270 | 2,83370 € | 765,10 € |
| 510 | 2,70937 € | 1.381,78 € |
| 1.020 | 2,58016 € | 2.631,76 € |
| 2.520 | 2,42080 € | 6.100,42 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

