
A-QM64ABT | |
|---|---|
DigiKey Part Number | 123-A-QM64ABT-ND |
Manufacturer | |
Manufacturer Product Number | A-QM64ABT |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-QM64ABT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69000 € | 26,90 € |
| 30 | 2,48900 € | 74,67 € |
| 60 | 2,37000 € | 142,20 € |
| 120 | 2,25675 € | 270,81 € |
| 270 | 2,13126 € | 575,44 € |
| 510 | 2,03775 € | 1.039,25 € |
| 1.020 | 1,94053 € | 1.979,34 € |
| 2.520 | 1,82066 € | 4.588,06 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |



