
A-QM32AT2.5-2 | |
|---|---|
DigiKey Part Number | 123-A-QM32AT2.5-2-ND |
Manufacturer | |
Manufacturer Product Number | A-QM32AT2.5-2 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Style | Q | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,96432 € | 2.378,59 € |
| Unit Price without VAT: | 3,96432 € |
|---|---|
| Unit Price with VAT: | 4,71754 € |

