
A-QM32AT | |
|---|---|
DigiKey Part Number | 123-A-QM32AT-ND |
Manufacturer | |
Manufacturer Product Number | A-QM32AT |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style Q |
Manufacturer Assmann WSW Components | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Polarizing Key |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,12675 € | 3.076,05 € |
| Unit Price without VAT: | 5,12675 € |
|---|---|
| Unit Price with VAT: | 6,10083 € |

