
A-PC2304-020028-1 | |
|---|---|
DigiKey Part Number | AE10735-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2304-020028-1 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 7,54700 € | 75,47 € |
| 25 | 7,07440 € | 176,86 € |
| 50 | 6,73640 € | 336,82 € |
| 100 | 6,41480 € | 641,48 € |
| 250 | 6,01336 € | 1.503,34 € |
| 500 | 5,72658 € | 2.863,29 € |
| 1.000 | 5,45355 € | 5.453,55 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |




