
A-PC2302-050027-1 | |
|---|---|
DigiKey Part Number | AE10732-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2302-050027-1 |
Description | CRD 16AWG NEMA5-15P - C13 16.4' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 11,57100 € | 115,71 € |
| 25 | 10,84640 € | 271,16 € |
| 50 | 10,32840 € | 516,42 € |
| 100 | 9,83570 € | 983,57 € |
| 250 | 9,22036 € | 2.305,09 € |
| 500 | 8,78078 € | 4.390,39 € |
| 1.000 | 8,36221 € | 8.362,21 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |



