
A-PC2302-030028-1 | |
|---|---|
DigiKey Part Number | AE10729-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2302-030028-1 |
Description | CORD 18AWG 5-15P - 320-C13 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 7,37400 € | 73,74 € |
| 25 | 6,91240 € | 172,81 € |
| 50 | 6,58220 € | 329,11 € |
| 100 | 6,26810 € | 626,81 € |
| 250 | 5,87584 € | 1.468,96 € |
| 500 | 5,59562 € | 2.797,81 € |
| 1.000 | 5,32886 € | 5.328,86 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |




