
A-PC1802-030027-1 | |
|---|---|
DigiKey Part Number | AE10721-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1802-030027-1 |
Description | CORD 16AWG 320C14 - C13 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,71100 € | 107,11 € |
| 25 | 10,04080 € | 251,02 € |
| 50 | 9,56140 € | 478,07 € |
| 100 | 9,10510 € | 910,51 € |
| 250 | 8,53544 € | 2.133,86 € |
| 500 | 8,12850 € | 4.064,25 € |
| 1.000 | 7,74103 € | 7.741,03 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |




