
A-PC1504-030026-1 | |
|---|---|
DigiKey Part Number | AE10718-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1504-030026-1 |
Description | CORD 14AWG IEC320 RA - CBL 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,70600 € | 107,06 € |
| 25 | 10,03520 € | 250,88 € |
| 50 | 9,55600 € | 477,80 € |
| 100 | 9,10000 € | 910,00 € |
| 250 | 8,53068 € | 2.132,67 € |
| 500 | 8,12392 € | 4.061,96 € |
| 1.000 | 7,73672 € | 7.736,72 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |






