
A-PC1503-020030-1 | |
|---|---|
DigiKey Part Number | AE10714-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1503-020030-1 |
Description | CORD 16AWG IEC320C13 - CBL 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Left Angle To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Left Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Features Drain Wire |
Wire Gauge 16 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,56300 € | 85,63 € |
| 25 | 8,02560 € | 200,64 € |
| 50 | 7,64260 € | 382,13 € |
| 100 | 7,27790 € | 727,79 € |
| 250 | 6,82260 € | 1.705,65 € |
| 500 | 6,49722 € | 3.248,61 € |
| 1.000 | 6,18748 € | 6.187,48 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |





