
A-PC0916-250027 | |
|---|---|
DigiKey Part Number | 123-A-PC0916-250027-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0916-250027 |
Description | POWER CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IEC 320-C13 To Cable SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01861 € | 5.018,61 € |
| Unit Price without VAT: | 5,01861 € |
|---|---|
| Unit Price with VAT: | 5,97215 € |

