
A-PC0304-035010-00 | |
|---|---|
DigiKey Part Number | 123-A-PC0304-035010-00-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0304-035010-00 |
Description | POWERCORD, 3500MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.48' (3.50m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 11.48' (3.50m) |
1st Connector IEC 884/CEE7-VII, Right Angle | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,46400 € | 124,64 € |
| 25 | 11,68360 € | 292,09 € |
| 50 | 11,12560 € | 556,28 € |
| 100 | 10,59480 € | 1.059,48 € |
| 250 | 9,93196 € | 2.482,99 € |
| 500 | 9,45846 € | 4.729,23 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

