
A-PC0304-030010-00 | |
|---|---|
DigiKey Part Number | 123-A-PC0304-030010-00-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0304-030010-00 |
Description | POWERCORD, 3000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 9.84' (3.00m) |
1st Connector IEC 884/CEE7-VII, Right Angle | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,67000 € | 106,70 € |
| 25 | 10,00160 € | 250,04 € |
| 50 | 9,52400 € | 476,20 € |
| 100 | 9,06950 € | 906,95 € |
| 250 | 8,50208 € | 2.125,52 € |
| 500 | 8,09670 € | 4.048,35 € |
| 1.000 | 7,71078 € | 7.710,78 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

